34 Product Results Found for "SCHNEIDER ELECTRIC"
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ Rs.3,665.890 5+ Rs.3,592.580 10+ Rs.3,519.260 20+ Rs.3,445.940 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.6,555.310 5+ Rs.6,424.210 10+ Rs.6,293.100 | 2NC | - | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508 | - | Plastic | Harmony XALK Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.6,724.460 5+ Rs.6,589.980 10+ Rs.6,455.490 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony XALK Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.6,369.240 5+ Rs.6,241.860 10+ Rs.6,114.480 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.7,875.770 5+ Rs.7,718.260 10+ Rs.7,560.740 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.5,912.220 5+ Rs.5,570.530 10+ Rs.5,384.270 | DPST-NO | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.5,726.820 5+ Rs.5,612.290 10+ Rs.5,497.750 20+ Rs.5,383.220 | - | - | - | - | - | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.9,581.050 5+ Rs.9,389.430 10+ Rs.9,197.810 | SPST-NC, SPST-NO | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.5,405.320 5+ Rs.5,297.220 10+ Rs.5,189.110 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALK Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.7,140.300 5+ Rs.7,003.260 10+ Rs.6,866.210 | SPST | 2 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.7,997.490 5+ Rs.7,848.070 10+ Rs.7,698.640 | - | - | - | - | - | Harmony XALG Series | |||||
Each | 1+ Rs.8,513.610 5+ Rs.8,343.340 10+ Rs.8,173.070 | SPST-NO, SPST-NC | 1 Position | CSA, EN, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony XALK Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.10,368.010 5+ Rs.10,160.650 10+ Rs.9,953.290 | SPST | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.15,174.280 | - | - | - | - | PC (Polycarbonate) | - | |||||
Each | 1+ Rs.10,003.940 5+ Rs.9,803.870 10+ Rs.9,603.790 | 2NO / 1NC | - | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | ||||||
2835342 | Each | 1+ Rs.9,524.990 5+ Rs.9,334.500 10+ Rs.9,144.000 | - | 1 Position | - | IP65, IP657 | Zinc Alloy | Harmony XAP Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.11,782.420 | SPST-NO, SPST-NC | 3 Position | - | IP66, IP67, IP69, IP69K | - | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.8,473.210 5+ Rs.8,303.750 10+ Rs.8,134.290 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALK Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.39,125.280 | DPST-NC | 1 Position | IEC | IP65 | Glass | Harmony XAW Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.12,523.660 5+ Rs.12,273.190 10+ Rs.12,022.720 | SPST-NO | 2 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, UL 508 | IP65 | PP (Polypropylene) | Harmony XAC Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.11,073.810 5+ Rs.10,852.340 10+ Rs.10,630.860 | DPST-NC, SPST-NO | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALK Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.9,868.070 5+ Rs.9,670.710 10+ Rs.9,473.350 | DPST | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony XALK Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.4,210.250 5+ Rs.4,126.050 10+ Rs.4,041.840 20+ Rs.3,957.640 | SPST-NO | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.14,840.790 | DPDT | - | - | IP66, IP67, IP69, IP69K | - | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.4,929.220 5+ Rs.4,830.640 10+ Rs.4,732.060 20+ Rs.4,633.470 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||