Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Cable Pull Switches
                      Print Page

                      FD978

                      Grabwire Switch, Heavy Duty, 12 m, DPST-NC, 500 V

                      IMO PRECISION CONTROLS FD978
                      IMO PRECISION CONTROLS FD978
                      IMO PRECISION CONTROLS FD978
                      IMO PRECISION CONTROLS FD978
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIMO PRECISION CONTROLS
                      Manufacturer Part NoFD978
                      Order Code9939733
                      Product RangeFD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerIMO PRECISION CONTROLS
                      Manufacturer Part NoFD978
                      Order Code9939733
                      Product RangeFD
                      Technical Datasheet

                      Data Sheet

                      Cable Span12m
                      Contact ConfigurationDPST-NC
                      Contact Voltage AC Max500V
                      Contact Current AC Max-
                      Contact Voltage DC Max-
                      Contact Current DC Max-
                      Product RangeFD
                      SVHCNo SVHC (07-Jul-2017)

                      Alternatives for FD978

                      1 Product Found

                      Product Overview

                      The FD978 is a double-pole single-throw (DPST) 2NC rope operated Stop Switch with heavy duty die-cast metal alloy single conduit entry housing and reset button. This FD series limit switch feature that the lockout mechanism isolates safety contacts until manually reset. This grabwire switch comes with indicator of correct rope tension and fail-safe in the event of slack or broken wire rope. It is used for the protection of exposed machinery.

                      • IP66 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Cable Span

                      12m

                      Contact Voltage AC Max

                      500V

                      Contact Voltage DC Max

                      -

                      Product Range

                      FD

                      Contact Configuration

                      DPST-NC

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.36
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.