Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFD978
Order Code9939733
Technical Datasheet
Cable Span12m
Contact ConfigurationDPST-NC
Contact Voltage AC Max500V
Contact Current AC Max-
Contact Voltage DC Max-
Contact Current DC Max-
Alternatives for FD978
1 Product Found
Product Overview
The FD978 is a double-pole single-throw (DPST) 2NC rope operated Stop Switch with heavy duty die-cast metal alloy single conduit entry housing and reset button. This FD series limit switch feature that the lockout mechanism isolates safety contacts until manually reset. This grabwire switch comes with indicator of correct rope tension and fail-safe in the event of slack or broken wire rope. It is used for the protection of exposed machinery.
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Cable Span
12m
Contact Voltage AC Max
500V
Contact Voltage DC Max
-
Contact Configuration
DPST-NC
Contact Current AC Max
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36