Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA4EGC000041
Order Code2812052
Product RangeA4EG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.33,006.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.33,006.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA4EGC000041
Order Code2812052
Product RangeA4EG
Technical Datasheet
Product RangeA4EG
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Voltage AC Max125V
Contact Current AC Max1A
IP RatingIP66
Contact Voltage DC Max24V
Contact Current DC Max300mA
Product Overview
A4EGC000041 is an A4EG series enabling grip switch with distinct feel for three easily discernible positions.
- Two contacts enabling switch, 1NC (grip output) monitor switch
- IP66 degree of protection, operating direction: 200N, 1min (operating section strength)
- 30N, 1min cable pull strength, 100,000 operations min. (rated load) electrical durability
- 20 operations/minute max electrical allowable operating frequency
- 100Mohm min. (at 500VDC) insulation resistance
- 100A (EN 60947-5-1) conditional short-circuit current
- Equipped with conduit connector, positive operating feel
- 250V rated insulation voltage, 2.5A rated ON current
- Ambient operating temperature from -10 to 55°C (with no icing or condensation)
Technical Specifications
Product Range
A4EG
Switch Terminals
Screw
Contact Current AC Max
1A
Contact Voltage DC Max
24V
Contact Configuration
SPST-NC
Contact Voltage AC Max
125V
IP Rating
IP66
Contact Current DC Max
300mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391