Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      XCSDMP7012

                      Safety Interlock Switch, IP66, IP67, Preventa XCSDMP, DPST-NC, SPST-NO, Cable

                      TELEMECANIQUE SENSORS XCSDMP7012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXCSDMP7012
                      Order Code2835366
                      Product RangePreventa XCSDMP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.11,689.750
                      5+Rs.11,417.440
                      10+Rs.11,145.130
                      25+Rs.10,451.870
                      50+Rs.9,880.930
                      100+Rs.9,683.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.11,689.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXCSDMP7012
                      Order Code2835366
                      Product RangePreventa XCSDMP
                      Technical Datasheet

                      Data Sheet

                      Product RangePreventa XCSDMP
                      Contact ConfigurationDPST-NC, SPST-NO
                      Switch TerminalsCable
                      Contact Voltage AC Max-
                      Contact Current AC Max-
                      IP Rating-
                      Contact Voltage DC Max24V
                      Contact Current DC Max100mA

                      Technical Specifications

                      Product Range

                      Preventa XCSDMP

                      Switch Terminals

                      Cable

                      Contact Current AC Max

                      -

                      Contact Voltage DC Max

                      24V

                      Contact Configuration

                      DPST-NC, SPST-NO

                      Contact Voltage AC Max

                      -

                      IP Rating

                      -

                      Contact Current DC Max

                      100mA

                      Technical Docs (5)

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269097
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.182
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.