Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC62-S-00230
Order Code9940642
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC62-S-00230
Order Code9940642
Technical Datasheet
Load Current Inductive62A
Relay MountingDIN Rail
Operating Voltage230VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Current AC1130A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Load Current Resistive130A
Switching Current AC362A
Technical Specifications
Load Current Inductive
62A
Operating Voltage
230VAC
No. of Poles
3 Pole
Coil Voltage VAC Nom
230V
Load Current Resistive
130A
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Current AC1
130A
Coil Voltage VDC Nom
-
Switching Current AC3
62A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88