Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,480.360 |
Product Overview
The DFRobot SER0065 is a high-torque waterproof coreless digital servo with a robust metal construction. It boasts an impressive torque of 35kg, allowing for precise control within a 180-degree range. With improved linear motion, it features an internal gear system made of reinforced steel gears to enhance performance. The servo incorporates a dual ball bearing design and utilises a hollow-cup motor for enhanced heat dissipation and extended lifespan. The servo comes equipped with overload protection, ensuring safer operation. When the servo stalls, the output torque exceeds the overload torque and remains at an elevated level for over 8 seconds, after which the current drops by 80%. To enhance its water resistance, the servo's joints are fortified with waterproof gaskets, and the circuit board is coated with a waterproof varnish. Both the motor and the potentiometer are sealed with a specialised adhesive that contribute to the servo's exceptional waterproof capabilities.
- Operating Voltage: 5-9V
- Operating Current: 260mA @6V, 300mA @7.4V, 340mA @8.4V
- Stall Current: 2.5A @6V, 3.1A @7.4V, 3.6A@8.4V
- No-load Speed: 0.142s (60° 70RPM) @6V, 0.111s (60° 90RPM) @7.4V, 0.098s (60° 102RPM) @8.4V
- Stall Torque: 25.1kg/cm @6V, 30.9kg/cm @7.4V, 34.2kg/cm @8.4V
- Rated Load: 8.9kg/cm @6V, 9.8kg/cm @7.4V, 11.5kg.cm @8.4V
- Pulse Range: 500-2500µs
- IP54 Waterproof Rating (splash-proof)
- Electronic Protection: 8 seconds lock-up
- Temperature Protection: <gt/>70°C
Contents
Servo motor, servo arm and horn accessory pack
Technical Specifications
-
3.35N-m
-
9V
102rpm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate