Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2164432

RoHS

Each
1+
Rs.15,632.980
5+
Rs.13,288.330
10+
Rs.13,022.470
Min: 1 / Mult: 1
Single Shaft
14mm
DC
1.8°
0.0065N-m
300mA
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
2164433

RoHS

Each
1+
Rs.9,145.090
5+
Rs.8,962.190
10+
Rs.8,779.290
Min: 1 / Mult: 1
Dual Shaft
14mm
DC
1.8°
0.0065N-m
300mA
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET