Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA72DM24
Order Code2930888
Product RangeDTA72 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.8,350.660 |
5+ | Rs.8,183.650 |
10+ | Rs.8,016.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,350.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA72DM24
Order Code2930888
Product RangeDTA72 Series
Technical Datasheet
Supply Voltage AC Max265V
Supply Voltage DC Max265V
Thermocouple TypePTC
Temperature Monitoring Min-25°C
Operating Temperature Max60°C
Operating Temperature Min-25°C
Temperature Monitoring Max60°C
Contact Current8A
Output Voltage Max250VAC
Switching Voltage Max250VAC
Contact ConfigurationSPDT
Relay MountingDIN Rail
Product RangeDTA72 Series
Technical Specifications
Supply Voltage AC Max
265V
Thermocouple Type
PTC
Operating Temperature Max
60°C
Temperature Monitoring Max
60°C
Output Voltage Max
250VAC
Contact Configuration
SPDT
Product Range
DTA72 Series
Supply Voltage DC Max
265V
Temperature Monitoring Min
-25°C
Operating Temperature Min
-25°C
Contact Current
8A
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128