Element14’s air tubing range includes flexible, durable options in a variety of materials such as polyurethane, nylon and PTFE. Designed to maintain consistent airflow and resist kinks or chemical exposure, our tubing solutions support high-performance pneumatic operations.

Air tubing is the backbone of pneumatic systems, responsible for transporting compressed air from source to actuator. Its flexibility, pressure rating and compatibility with fittings are critical to maintaining efficiency and safety. Available in internal diameters from 2 mm to 16 mm and pressure ratings up to 15 bar. Material choices offer heat, abrasion and chemical resistance.

Applications:

  • Assembly and automation lines
  • Pharmaceutical and food-grade equipment
  • CNC machinery
  • Pneumatic transport systems
Show More
View
Buyer
Engineer
Manufacturer
External Diameter
Internal Diameter
Tube Material
Colour
Pressure Max
Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3432547

RoHS

Reel of 50
Reel
1+
Rs.28,883.190
10+
Rs.28,305.530
Total:Rs.28,883.19
Min: 1 / Mult: 1
14mm
9.8mm
PU (Polyurethane)
Blue
10bar
50m
PUN-H
3432548

RoHS

Reel of 50
Reel
1+
Rs.28,883.190
10+
Rs.28,305.530
Total:Rs.28,883.19
Min: 1 / Mult: 1
14mm
9.8mm
PU (Polyurethane)
Black
10bar
50m
PUN-H
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET