Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Automation & Process Control
                                                                                                      3. Motion Control & Robotics
                                                                                                      4. Pneumatics
                                                                                                      5. Compressed Air Preparation
                                                                                                      6. Air Reservoirs
                                                                                                      Print Page

                                                                                                      CRVZS-5

                                                                                                      AIR RESERVOIR, 5L, 16BAR, G3/8

                                                                                                      FESTO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FESTO CRVZS-5
                                                                                                      ManufacturerFESTO
                                                                                                      Manufacturer Part NoCRVZS-5
                                                                                                      Order Code3437086
                                                                                                      Product RangeCRVZS
                                                                                                      Also Known As192159
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.42,224.220
                                                                                                      10+Rs.41,379.740
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.42,224.22
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      FESTO
                                                                                                      ManufacturerFESTO
                                                                                                      Manufacturer Part NoCRVZS-5
                                                                                                      Order Code3437086
                                                                                                      Product RangeCRVZS
                                                                                                      Also Known As192159
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Volume5l
                                                                                                      Pneumatic ConnectionG1
                                                                                                      Operating Pressure Max16bar
                                                                                                      Pneumatic Mounting TypeThrough Hole
                                                                                                      Operating Temperature Max100°C
                                                                                                      Product RangeCRVZS
                                                                                                      Operating Temperature Min-10°C
                                                                                                      Operating Pressure Min950mbar
                                                                                                      SVHCNo SVHC (25-Jun-2020)

                                                                                                      Product Overview

                                                                                                      • CRVZS air reservoir
                                                                                                      • Conforms to standard: AD 2000
                                                                                                      • Condensate drain underneath mounting position
                                                                                                      • Compressed air to ISO 8573-1:2010 operating medium
                                                                                                      • Through-holes mounting
                                                                                                      • Corrosion resistant
                                                                                                      • Compensation of pressure fluctuations and as accumulators in the event of sudden air consumption
                                                                                                      • Providing large quantities of compressed air for supplying fast pulsing drives
                                                                                                      • CRN German Technical Control Board (TUV) approval

                                                                                                      Technical Specifications

                                                                                                      Volume

                                                                                                      5l

                                                                                                      Operating Pressure Max

                                                                                                      16bar

                                                                                                      Operating Temperature Max

                                                                                                      100°C

                                                                                                      Operating Temperature Min

                                                                                                      -10°C

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2020)

                                                                                                      Pneumatic Connection

                                                                                                      G1

                                                                                                      Pneumatic Mounting Type

                                                                                                      Through Hole

                                                                                                      Product Range

                                                                                                      CRVZS

                                                                                                      Operating Pressure Min

                                                                                                      950mbar

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):3.657
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.