Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Manifolds
                      Print Page

                      BBV-0N

                      Block Manifold, 2 Valve, 1/4" NPT, 1/2" NPT, Stainless Steel Body, Liquids / Gases / Steam

                      DWYER BBV-0N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoBBV-0N
                      Order Code4287195
                      Product RangeBBV-0 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.40,214.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.40,214.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoBBV-0N
                      Order Code4287195
                      Product RangeBBV-0 Series
                      Technical Datasheet

                      Data Sheet

                      Manifold TypeManifold Block
                      Pneumatic Connection1/2" MNPT, 1/2" FNPT
                      No. of Outlets2Outlets
                      For Use WithIndustrial Gage / Transmitter Isolation
                      Product RangeBBV-0 Series
                      SVHCTo Be Advised

                      Product Overview

                      BBV-0N is a series BBV-0 2-valve block manifold a perfect for use over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The series BBV-0 is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam. Typical applications include industrial gauge or transmitter isolation.

                      • 316 SS body, stem, valve assembly
                      • 304 SS handle
                      • PTFE stem packing
                      • 6000psi (400bar) pressure limit
                      • Temperature limit of 464°F (240°C)

                      Technical Specifications

                      Manifold Type

                      Manifold Block

                      No. of Outlets

                      2Outlets

                      Product Range

                      BBV-0 Series

                      Pneumatic Connection

                      1/2" MNPT, 1/2" FNPT

                      For Use With

                      Industrial Gage / Transmitter Isolation

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84818039
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.043262
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.