Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Manifolds
                      Print Page

                      152789

                      Manifold Sub-Base, Solenoid Valve, NAVW Series, G1/4, Festo VSVA Series Solenoid Valves

                      FESTO 152789
                      FESTO 152789
                      FESTO 152789
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part No152789
                      Order Code3436955
                      Product RangeNAVW
                      Also Known AsNAVW-1/4-1-ISO manifold sub-base with 90° connections
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.3,996.320
                      10+Rs.3,710.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.3,996.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part No152789
                      Order Code3436955
                      Product RangeNAVW
                      Also Known AsNAVW-1/4-1-ISO manifold sub-base with 90° connections
                      Technical Datasheet

                      Data Sheet

                      Manifold TypeManifold Sub-Base
                      Pneumatic ConnectionG1/4
                      No. of Outlets-
                      For Use WithFesto VSVA Series Solenoid Valves
                      Product RangeNAVW
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      • NAVW series manifold subbase with 90° connections
                      • Conforms to standard ISO 5599-1
                      • Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
                      • Die-cast aluminium sub-base material

                      Technical Specifications

                      Manifold Type

                      Manifold Sub-Base

                      No. of Outlets

                      -

                      Product Range

                      NAVW

                      Pneumatic Connection

                      G1/4

                      For Use With

                      Festo VSVA Series Solenoid Valves

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Slovak Republic
                      Country in which last significant manufacturing process was carried out
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.333
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.