Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Actuators
                      Print Page

                      8047613

                      Actuator, Quarter Turn, Semi Rotary Drive, Double Acting, 90° Swivel Angle, Size 10, G1/8, 8 bar

                      FESTO 8047613
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part No8047613
                      Order Code3890577
                      Product RangeDFPD Series
                      Also Known AsDFPD-10-RP-90-RD-F03 semi-rotary drive
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.10,860.920
                      10+Rs.10,555.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.10,860.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part No8047613
                      Order Code3890577
                      Product RangeDFPD Series
                      Also Known AsDFPD-10-RP-90-RD-F03 semi-rotary drive
                      Technical Datasheet

                      Data Sheet

                      Pneumatic Actuator Type0
                      Mode of OperationDouble Acting
                      Piston Diameter-
                      Pneumatic ConnectionG1/8
                      Operating Pressure Max8bar
                      Stroke Length-
                      Product RangeDFPD Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      8047613 is a semi rotary drive, double acting, quarter turn actuator.

                      • 10 size of valve actuator and 10mm depth shaft connection
                      • F03 flange hole pattern
                      • 90° swivel angle, -5° to 5° end-position adjusting range at 0°
                      • Gear rack/pinion structural design and clockwise closing direction
                      • Operating pressure range from 0.2 to 0.8MPa, 2 to 8bar, 29 to 116psi
                      • G1/8 pneumatic connection, T9 shaft connection
                      • Wrought aluminium alloy, anodized sub-base, die-cast aluminium, coated cover material
                      • NBR seals material, wrought aluminium alloy, anodized housing material
                      • High-alloy stainless steel screws and steel, nickel-plated shaft material
                      • Ambient temperature range from -20 to 80°C

                      Technical Specifications

                      Pneumatic Actuator Type

                      0

                      Piston Diameter

                      -

                      Operating Pressure Max

                      8bar

                      Product Range

                      DFPD Series

                      Mode of Operation

                      Double Acting

                      Pneumatic Connection

                      G1/8

                      Stroke Length

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.0723
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.