Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.22,266.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,266.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoCPE10-M1BH-5L-QS-6
Order Code3432741
Product RangeCPE10
Also Known As196883
Technical Datasheet
Valve Function5/2 Way, Monostable
Pneumatic ConnectionQS-6
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodPush-In Connector
Flow Rate320l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min3bar
Product RangeCPE10
Product Overview
CPE compact performance solenoid valve has a simple structure comprising compact valve manifolds with in-line valves. Can be mounted right in the ”front line”: on cylinders, on moving system components, flexible installation through individual mounting.
- 10mm width
- Operating voltage of 24VDC(square plug)
- 5/2-way, single solenoid, pneumatic spring return
- Internal pilot air supply
- Plug connector for standard O.D. tubing of 6mm
- Mounting with stable retainer and special moulded seal guarantee leak-free assembly
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Flow Rate
320l/min
Operating Temperature Max
50°C
Product Range
CPE10
Pneumatic Connection
QS-6
Supply Voltage Max
24VDC
Pneumatic Connection Method
Push-In Connector
Operating Temperature Min
-5°C
Operating Pressure Min
3bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0824