Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Open Frame Linear Solenoids
                      Print Page

                      41 120 610 620

                      Linear Solenoid, D Type / Box Type, Pull, Continuous, 12 VDC

                      PED 41 120 610 620
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPED
                      Manufacturer Part No41 120 610 620
                      Order Code9687769
                      Product Range41
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPED
                      Manufacturer Part No41 120 610 620
                      Order Code9687769
                      Product Range41
                      Technical Datasheet

                      Data Sheet

                      Frame TypeD Type / Box Type
                      Solenoid OperationPull
                      Solenoid Duty CycleContinuous
                      Holding Force-
                      Coil Voltage12VDC
                      Coil Resistance-
                      Coil Power Continuous6.5W
                      Coil TerminationWire Leaded
                      Product Range41
                      SVHCNo SVHC (15-Jun-2015)

                      Alternatives for 41 120 610 620

                      1 Product Found

                      Product Overview

                      The 41 120 610 620 is a 12VDC/6.5W Standard Solenoid with pull operation and standard leads. This 41-series solenoids designed to give small, powerful, high force/stroke ratio. Fitted with shading rings to give quiet operation.

                      • 200mm Flying lead connections
                      • 75°C Temperature rise in coil

                      Applications

                      Industrial

                      Technical Specifications

                      Frame Type

                      D Type / Box Type

                      Solenoid Duty Cycle

                      Continuous

                      Coil Voltage

                      12VDC

                      Coil Power Continuous

                      6.5W

                      Product Range

                      41

                      Solenoid Operation

                      Pull

                      Holding Force

                      -

                      Coil Resistance

                      -

                      Coil Termination

                      Wire Leaded

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84819090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.145
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.