Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      FPM-121W-P7AE

                      TOUCH SCREEN, FULL HD TFT LCD, 21.5"

                      ADVANTECH FPM-121W-P7AE
                      ADVANTECH FPM-121W-P7AE
                      ADVANTECH FPM-121W-P7AE
                      ADVANTECH FPM-121W-P7AE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoFPM-121W-P7AE
                      Order Code3748803
                      Product RangeTUK SGACK902S Keystone Coupler
                      No Longer Manufactured

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoFPM-121W-P7AE
                      Order Code3748803
                      Product RangeTUK SGACK902S Keystone Coupler
                      Meter Display TypeFull HD TFT LED LCD Color
                      Display Size518.8mm x 310.2mm
                      Display Resolution1920 x 1080 Pixels
                      Screen Size21.5"
                      Supply Voltage Min100VAC
                      Supply Voltage Max240VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCTo Be Advised

                      Technical Specifications

                      Meter Display Type

                      Full HD TFT LED LCD Color

                      Display Resolution

                      1920 x 1080 Pixels

                      Supply Voltage Min

                      100VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Display Size

                      518.8mm x 310.2mm

                      Screen Size

                      21.5"

                      Supply Voltage Max

                      240VAC

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85319000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.9896
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.