Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Automation & Process Control
                                                                                                      3. Panel Displays & Instrumentation
                                                                                                      4. Human Machine Interface - HMI
                                                                                                      5. Touch Screens
                                                                                                      Print Page

                                                                                                      GT2508-VTBD

                                                                                                      GRAPHIC TERMINAL, 640X480P, VGA TFT LCD

                                                                                                      MITSUBISHI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MITSUBISHI GT2508-VTBD
                                                                                                      ManufacturerMITSUBISHI
                                                                                                      Manufacturer Part NoGT2508-VTBD
                                                                                                      Order Code3479364
                                                                                                      Product RangeGOT2000 GT25 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 28 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.212,326.300
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.212,326.30
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      MITSUBISHI
                                                                                                      ManufacturerMITSUBISHI
                                                                                                      Manufacturer Part NoGT2508-VTBD
                                                                                                      Order Code3479364
                                                                                                      Product RangeGOT2000 GT25 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Meter Display TypeVGA TFT LCD Colour
                                                                                                      Display Size170.9mm x 128.2mm
                                                                                                      Display Resolution640 x 480 Pixels
                                                                                                      Screen Size8.4"
                                                                                                      Supply Voltage Min-
                                                                                                      Supply Voltage Max24VDC
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max55°C
                                                                                                      Product RangeGOT2000 GT25 Series
                                                                                                      SVHCNo SVHC (15-Jan-2018)

                                                                                                      Technical Specifications

                                                                                                      Meter Display Type

                                                                                                      VGA TFT LCD Colour

                                                                                                      Display Resolution

                                                                                                      640 x 480 Pixels

                                                                                                      Supply Voltage Min

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      Product Range

                                                                                                      GOT2000 GT25 Series

                                                                                                      Display Size

                                                                                                      170.9mm x 128.2mm

                                                                                                      Screen Size

                                                                                                      8.4"

                                                                                                      Supply Voltage Max

                                                                                                      24VDC

                                                                                                      Operating Temperature Max

                                                                                                      55°C

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2.01
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.