Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analogue Panel Meters
                      Print Page

                      E244-01R-G-HG-ZU

                      Analogue Panel Meter, Shock Resistant, Calibrated at 23°C, DC Current, 4mA to 20mA, 92 mm, 92 mm

                      CROMPTON - TE CONNECTIVITY E244-01R-G-HG-ZU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROMPTON - TE CONNECTIVITY
                      Manufacturer Part NoE244-01R-G-HG-ZU
                      Order Code1227820
                      Product RangeE244 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.9,521.510
                      5+Rs.9,203.670
                      10+Rs.8,893.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.9,521.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCROMPTON - TE CONNECTIVITY
                      Manufacturer Part NoE244-01R-G-HG-ZU
                      Order Code1227820
                      Product RangeE244 Series
                      Technical Datasheet

                      Data Sheet

                      Meter FunctionDC Current
                      Meter Range4mA to 20mA
                      Panel Cutout Height92mm
                      Panel Cutout Width92mm
                      Product RangeE244 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The E244 series AC-to-DC Ammeter-Voltmeter and Frequency Meter suitable for all AC-to-DC systems. This high quality analogue instrument is designed to measure an extensive range of electrical and electronic parameters. This comprehensive range offers DIN instruments, ANSI switchboard meters, panel indicators, sealed and ruggedized instruments and complementary selector switches for line-to-line and line-to-neutral readings. Instruments are precision engineered and robust in design, ensuring accurate measurement and display in the most demanding of environments. All instruments are available in a range of styles, sizes and specifications to meet the exacting needs of your industry. The high quality silicon bridge rectifier gives a linear scale down to near zero, where some compression occurs. Ammeters can be supplied for use with -/1/5A current transformers, whilst voltmeters can be scaled for use with voltage transformers. Meters can be used to measure DC at reduced accuracy.

                      • Local indication
                      • Ease of installation
                      • Low maintenance
                      • Vibration-proof Hi-Q damping
                      • Terminal covers supplied as standard
                      • Integral selector switch
                      • Slide-in dials
                      • Shock resistant sprung pivot and jewel movement
                      • Local indication
                      • Space and time saving
                      • Uses an integral electronic converter and a moving coil indicator

                      Applications

                      Industrial, Test & Measurement, Power Management, Metering

                      Technical Specifications

                      Meter Function

                      DC Current

                      Panel Cutout Height

                      92mm

                      Product Range

                      E244 Series

                      Meter Range

                      4mA to 20mA

                      Panel Cutout Width

                      92mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for E244-01R-G-HG-ZU

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85372000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.28
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.