Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analogue Timers - DIN Rail
                      Print Page

                      H3DT-L2 AC/DC24-24.

                      MULTIFUNCTION TIMER, 0.1S-1200H, DPDT

                      OMRON INDUSTRIAL AUTOMATION H3DT-L2 AC/DC24-24.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH3DT-L2 AC/DC24-24.
                      Order Code2929720
                      Product RangeH3DT-L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-5 Business Days(SG stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.9,697.430
                      5+Rs.9,330.690
                      10+Rs.8,890.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.9,697.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH3DT-L2 AC/DC24-24.
                      Order Code2929720
                      Product RangeH3DT-L Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeH3DT-L Series
                      Timer FunctionsMultifunction
                      Time Min0.1s
                      Time Max1200h
                      No. of Timing Ranges8Ranges
                      Timer Output2 Changeover Relays
                      Supply Voltage Max240V
                      Current Rating Nom5A
                      Connection / TerminationPlug-In
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      H3DT-L Series

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      8Ranges

                      Supply Voltage Max

                      240V

                      Connection / Termination

                      Plug-In

                      Timer Functions

                      Multifunction

                      Time Max

                      1200h

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      5A

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.118163
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.