Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analogue Timers
                      Print Page

                      HAA08DM24

                      Analogue Timer, HAA08 Series, Delay-On-Operate, 7 Ranges, 0.1 s, 100 h, 2 Changeover Relays

                      CARLO GAVAZZI HAA08DM24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoHAA08DM24
                      Order Code4284964
                      Product RangeHAA08 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      register your interest here

                      QuantityPrice
                      1+Rs.6,368.750
                      5+Rs.6,060.560
                      10+Rs.5,875.460
                      20+Rs.5,757.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.6,368.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoHAA08DM24
                      Order Code4284964
                      Product RangeHAA08 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHAA08 Series
                      Timer FunctionsDelay-On-Operate
                      No. of Timing Ranges7Ranges
                      Time Min0.1s
                      Time Max100h
                      Timer Output2 Changeover Relays
                      Supply Voltage Max240V
                      Current Rating Nom8A
                      Connection / TerminationPlug-In
                      Panel Cutout Height28mm
                      Panel Cutout Width21.5mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      HAA08 Series

                      No. of Timing Ranges

                      7Ranges

                      Time Max

                      100h

                      Supply Voltage Max

                      240V

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      21.5mm

                      Timer Functions

                      Delay-On-Operate

                      Time Min

                      0.1s

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      8A

                      Panel Cutout Height

                      28mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.079379
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.