Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      7511HV

                      Hour Meter, 8 Digit, 4 Time Range, 240 VAC, Screw Terminal, 45 mm x 22.5 mm Panel, 7511 Series

                      TRUMETER 7511HV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRUMETER
                      Manufacturer Part No7511HV
                      Order Code4635485
                      Product Range7511 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      3 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.9,607.700
                      5+Rs.8,406.740
                      10+Rs.7,505.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.9,607.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRUMETER
                      Manufacturer Part No7511HV
                      Order Code4635485
                      Product Range7511 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range7511 Series
                      Timer Functions-
                      Time Min-
                      Time Max-
                      No. of Timing Ranges4Ranges
                      No. of Digits8
                      Timer Output-
                      Supply Voltage Max240VAC
                      Current Rating Nom-
                      Connection / TerminationScrew Terminals
                      Panel Cutout Height22.5mm
                      Panel Cutout Width45mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      7511 Series

                      Time Min

                      -

                      No. of Timing Ranges

                      4Ranges

                      Timer Output

                      -

                      Current Rating Nom

                      -

                      Panel Cutout Height

                      22.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Timer Functions

                      -

                      Time Max

                      -

                      No. of Digits

                      8

                      Supply Voltage Max

                      240VAC

                      Connection / Termination

                      Screw Terminals

                      Panel Cutout Width

                      45mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.