Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7KM2112-0BA00-3AA0
Order Code1573689
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Product Overview
The 7KM2112-0BA00-3AA0 from Siemens is a SENTRON PAC3200, LCD 96mm x 96mm power monitoring device. Vertical, panel mounting, 4 keys device has white colour background display. Display screen is supported by ger, en, fr, spa, ita, por, tur, chi national language. This product is used for reactive power measurement, frequency measurement, pulse measurement, voltage measurement, current measurement and active power measurement.
- TRMS current measuring procedure
- CATIII, AC/DC supply voltage
- IP65 and IP20 protection class
- LCD, graphical and monochrome display
- 128 horizontal image resolution
- 96 vertical screen resolution
- CB, UL, EAC and CE approved
- RJ45 (8P8C) connection
Applications
Imaging, Video & Vision, Medical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85372000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3