Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoPM4HA-H-24V
Order Code1373674
Product RangePM4H-A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM4HA-H-24V
Order Code1373674
Product RangePM4H-A Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max24V
Time Min1s
Time Max500h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangePM4H-A Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PM4H-A series multi-range Analogue Timer with 1 seconds to 500 hours maximum and 8 different operation modes. It features 0 setting instantaneous output operation, built-in screw terminals for easy wiring and reducing additional cost for accessories. The front panel of IP65 type is protected against water-splash and dust.
- Silver alloy contact material
- 100ms minimum Power OFF time
- 10⁵ Rated control capacity contact electrical life
- 2 x 10⁷ contact Mechanical life
- 100MR at 500VDC minimum Insulation resistance (initial value)
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Supply Voltage Min
-
Time Min
1s
Panel Cutout Height
45mm
Product Range
PM4H-A Series
Supply Voltage Max
24V
Time Max
500h
Panel Cutout Width
45mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85372000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542