Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.18,098.660 |
Product Information
Product Overview
Ideally suited for portable HMI applications, the DFRobot FIT0955 is an ultra-thin 11.6" eDP touchscreen display with ultra-narrow bezels. The display supports resolutions up to 1080p Full HD, providing a stunning visual experience. This screen features a full-view design, ensuring clear images and true colors from any angle for a truly immersive viewing experience. In addition, its multi-touch functionality allows users to intuitively perform various operations. Unlike similar HDMI screens, this display uses an eDP interface and is compatible with the LattePanda IOTA, Mu, Sigma, 2/3 Delta and 2 Alpha single-board computers.
- Ultra-thin Full-View display, ideal for project integration
- eDP and I2C interface provides best compatibility with LattePanda SBCs
- 11.6" Full HD (1920x1080) IPS screen with LED backlight
- 68% Colour gamut (@CIE1931) and 350cd/m² brightness
- Supports Windows and Linux OS
- Display Viewing Area: 144.18x256.32mm
- Dimensions (HxWxD): 8.8x267x159mm
Technical Specifications
FHD Touch Screen
1920 x 1080 Pixels
-
-10°C
-
267mm x 159mm
11.6"
-
60°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate