Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7223-1PL32-0XB0
Order Code2526183
Product RangeSIMATIC S7
Your Part Number
89 In Stock
Need more?
89 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.49,494.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.49,494.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7223-1PL32-0XB0
Order Code2526183
Product RangeSIMATIC S7
Technical Datasheet
No. of Digital Inputs16
No. of Digital Outputs16
Product RangeSIMATIC S7
Product Overview
The 6ES7223-1PL32-0XB0 is a SM 1223 Digital Input/Output Module with 16 inputs and outputs. The digital inputs and outputs as supplement to the integral I/O of the CPUs. This device is used for flexible adaptation of the controller to the relevant task.
- Plastic front enclosure material
- Diagnostics LED indication
- IP20 Protection
- 750VAC for 1 minute Permissible potential difference between different circuits
- 10W Power loss (typical)
Applications
Automation & Process Control, Industrial, Aerospace, Defence, Military
Technical Specifications
No. of Digital Inputs
16
Product Range
SIMATIC S7
No. of Digital Outputs
16
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355