Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      TCS-4010

                      Temperature Switch, Heating and Cooling Control, 16 A, 115 VAC, J/K, 0 to 70 °C, 1 %, TCS Series

                      DWYER TCS-4010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoTCS-4010
                      Order Code4286222
                      Product RangeTCS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      4 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.10,733.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.10,733.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoTCS-4010
                      Order Code4286222
                      Product RangeTCS Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeJ, K
                      Operating Temperature Max158°F
                      Operating Temperature Min32°F
                      Temperature Accuracy ±1%
                      Output Voltage Max240VAC
                      Output Voltage Min-
                      Product RangeTCS Series
                      SVHCTo Be Advised

                      Product Overview

                      TCS-4010 is a series TCS thermocouple temperature switch monitors and controls temperature while offering a wide temperature range, two selectable alarm sets, and an internal buzzer indicating alarm condition or error. Typical applications include food service equipment and industrial process control.

                      • Supply power of 115VAC
                      • Type J or K thermocouple input and 32 to 999°F for Type J, 32 to 999°F for Type K probe range
                      • Heating or cooling modes
                      • Internal alarm buzzer
                      • Configuration key to quickly load parameters from one unit to another
                      • SPDT relay rated 16A at 240VAC resistive output
                      • ON/OFF control type
                      • 3-digit, red, 1/2˝ (12.7 mm) digits, plus sign display
                      • Non-volatile backup memory
                      • IP64 front panel rating

                      Technical Specifications

                      Thermocouple Type

                      J, K

                      Operating Temperature Min

                      32°F

                      Output Voltage Max

                      240VAC

                      Product Range

                      TCS Series

                      Operating Temperature Max

                      158°F

                      Temperature Accuracy ±

                      1%

                      Output Voltage Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Spain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90321080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.181437
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.