Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.16,527.520 |
Product Information
Product Overview
TSWB-010 is a series TSWB digital temperature/ water level switch. It has a high and a low set point for controlling the water temperature. The low set point can either be manually or automatically reset. This control also has a conductivity probe input. This input supplies 12VAC to the conductivity probe to check for low water condition. There are three relay outputs which can be assigned in the field to the high temperature set point, low temperature set point or the low water level input. The Model TS2-K configuration key can make configuring multiple controls quick and easy. Typical applications include wood or pellet boilers.
- 115VAC supply power, °F unit
- 3 outputs for high temp, low temp or input alarm
- Conductivity probe input for water level monitoring
- Configuration key
- 3-digit, red 1/2˝ digit display
- On/off control type
- IP64 rated
Technical Specifications
NTC, PTC
32°F
250VAC
TSWB Series
158°F
1%
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate