Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoZVT-E-IF 10K3A1
Order Code1796130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,188.540 |
| 5+ | Rs.5,763.730 |
| 10+ | Rs.5,648.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,188.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoZVT-E-IF 10K3A1
Order Code1796130
Technical Datasheet
Operating Temperature Max65°C
Operating Temperature Min0°C
Product Overview
The ZVT-E-IF 10K3A1 is an NTC Thermistor/Enclosed Inhibited Flicker Sensor, sealed in a stainless steel probe with 1m of white PTFE sensor connections and earth leads. It is designed for use with ZVT-16-IF and ZVT-25-IF flicker inhibited power temperature controller.
Applications
Industrial
Technical Specifications
Operating Temperature Max
65°C
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02