Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Batteries & Chargers
                                                                                                      3. Batteries - Non-Rechargeable
                                                                                                      Print Page

                                                                                                      7638900425741

                                                                                                      Battery, 1.4 V, 312, Zinc Air, 184 mAh, Pressure Contact, 8

                                                                                                      ENERGIZER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ENERGIZER 7638900425741
                                                                                                      ENERGIZER 7638900425741
                                                                                                      ENERGIZER 7638900425741
                                                                                                      ManufacturerENERGIZER
                                                                                                      Manufacturer Part No7638900425741
                                                                                                      Order Code3793721
                                                                                                      Product RangeHearing Aid Battery Series
                                                                                                      Also Known AsAC312E, PR41, E301431802
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ENERGIZER
                                                                                                      ManufacturerENERGIZER
                                                                                                      Manufacturer Part No7638900425741
                                                                                                      Order Code3793721
                                                                                                      Product RangeHearing Aid Battery Series
                                                                                                      Also Known AsAC312E, PR41, E301431802
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Battery Voltage1.4V
                                                                                                      Battery Size Code312
                                                                                                      Battery TechnologyZinc Air
                                                                                                      Battery Capacity184mAh
                                                                                                      External Diameter7.9mm
                                                                                                      External Height3.6mm
                                                                                                      Battery TerminalsPressure Contact
                                                                                                      Pack Quantity8
                                                                                                      Battery Type / SizeButton Cell
                                                                                                      Weight0.5g
                                                                                                      Battery IEC CodePR41
                                                                                                      Battery NEDA Code7002ZD
                                                                                                      Battery Compliance-
                                                                                                      Product RangeHearing Aid Battery Series

                                                                                                      Product Overview

                                                                                                      • 312 zinc air (Zn/O2) energizer (battery)
                                                                                                      • Brown tab colour

                                                                                                      Warnings

                                                                                                      Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.

                                                                                                      Technical Specifications

                                                                                                      Battery Voltage

                                                                                                      1.4V

                                                                                                      Battery Technology

                                                                                                      Zinc Air

                                                                                                      External Diameter

                                                                                                      7.9mm

                                                                                                      Battery Terminals

                                                                                                      Pressure Contact

                                                                                                      Battery Type / Size

                                                                                                      Button Cell

                                                                                                      Battery IEC Code

                                                                                                      PR41

                                                                                                      Battery Compliance

                                                                                                      -

                                                                                                      Battery Size Code

                                                                                                      312

                                                                                                      Battery Capacity

                                                                                                      184mAh

                                                                                                      External Height

                                                                                                      3.6mm

                                                                                                      Pack Quantity

                                                                                                      8

                                                                                                      Weight

                                                                                                      0.5g

                                                                                                      Battery NEDA Code

                                                                                                      7002ZD

                                                                                                      Product Range

                                                                                                      Hearing Aid Battery Series

                                                                                                      Technical Docs (2)

                                                                                                      Safety Data Sheet EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.