Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.5,149.740 |
Product Information
Product Overview
The Powerline 5 PRO from Ansmann is a versatile desktop charging station that can accomodate one PP3 and up to 4x AA/AAA/C/D batteries with NiCd or NiMH chemistry. This professional device incorporates state of the art microprocessor charging technology as well as multiple protection systems to ensure reliable performance. Once charging is complete, the charger switches to trickle charging (9V via timer) to maintain battery life while ensuring they are always ready to use. The device also features a blue illuminated LCD display that provides instant feedback on charging status and is clear and easy to read in any lighting conditions.
Contents
Charger, AC adaptor with plugs and 12V vehicle adaptor
Technical Specifications
Desktop
AAA, AA, C, D, PP3
Ansmann Powerline 5
No SVHC (21-Jan-2025)
NiCd, NiMH
240VAC
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate