OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Batteries & Chargers
                                                                                                      3. Battery Holders
                                                                                                      Print Page

                                                                                                      MP012972

                                                                                                      Battery Holder, CR1616, 1 Battery, Through Hole

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP012972
                                                                                                      MULTICOMP PRO MP012972
                                                                                                      MULTICOMP PRO MP012972
                                                                                                      MULTICOMP PRO MP012972
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP012972
                                                                                                      Order Code4258488
                                                                                                      Product RangeMPro CR1616 Battery Holders
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2,790 In Stock

                                                                                                      Need more?

                                                                                                      2790 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.104.410
                                                                                                      50+Rs.92.750
                                                                                                      100+Rs.75.890
                                                                                                      250+Rs.64.110
                                                                                                      500+Rs.57.630
                                                                                                      1500+Rs.52.330
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.104.41
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP012972
                                                                                                      Order Code4258488
                                                                                                      Product RangeMPro CR1616 Battery Holders
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Battery Sizes AcceptedCoin Cell - 16mm
                                                                                                      No. of Batteries1
                                                                                                      Battery Holder MountThrough Hole
                                                                                                      Product RangeMPro CR1616 Battery Holders
                                                                                                      SVHCNo SVHC (16-Jan-2020)

                                                                                                      Product Overview

                                                                                                      • Housing Material: PBT UL94V0, Black Colour
                                                                                                      • Contact 1 Material: Ø0.8mm Spring Steel Nickel Plated
                                                                                                      • Contact 2 Material: Ø0.4mm Thick Spring Steel Nickel Plated
                                                                                                      • Current Rating: 0.5A (AC/DC)
                                                                                                      • Voltage Rating: 500V (AC/DC)
                                                                                                      • Contact Resistance: 30mΩ
                                                                                                      • Insulation Resistace: 1000MΩ
                                                                                                      • Temperature Range: -55°C to +85°C
                                                                                                      • Humidity: 40°C and 90-95% RH for 96 Hours

                                                                                                      Applications

                                                                                                      Power Supplies

                                                                                                      Contents

                                                                                                      x1 Battery Holder

                                                                                                      Notes

                                                                                                      Battery Size Code: CR1616

                                                                                                      Technical Specifications

                                                                                                      Battery Sizes Accepted

                                                                                                      Coin Cell - 16mm

                                                                                                      Battery Holder Mount

                                                                                                      Through Hole

                                                                                                      SVHC

                                                                                                      No SVHC (16-Jan-2020)

                                                                                                      No. of Batteries

                                                                                                      1

                                                                                                      Product Range

                                                                                                      MPro CR1616 Battery Holders

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85366990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (16-Jan-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0034
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.