Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Batteries & Chargers
                      3. Power Bank Chargers
                      Print Page

                      MP002003

                      QI Power Bank, Wireless Travel Charger, 6700mAh, 3 Ports, UK/EU/US/AU Plugs

                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      MULTICOMP PRO MP002003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP002003
                      Order Code3293082
                      Product RangeMulticomp Pro Power Banks
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      120 In Stock

                      Need more?

                      120 Delivery in 4-6 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.4,302.380
                      5+Rs.3,368.170
                      10+Rs.3,062.730
                      25+Rs.2,806.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,302.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP002003
                      Order Code3293082
                      Product RangeMulticomp Pro Power Banks
                      Technical Datasheet

                      Data Sheet

                      Battery Capacity6.7Ah
                      No. of Charging Ports3 Ports
                      Charging Amps2.4A
                      External Depth80mm
                      External Height29mm
                      External Width80mm
                      Product RangeMulticomp Pro Power Banks
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      Our Qi Wireless USB travel charger features a 6700 mAh / 5 V battery meaning it can be used for a long time when you’re outdoors or travelling. With interchangeable AC heads, this wireless charging power bank is perfect for worldwide travel. Suitable for iPhone 8 / iPhone Plus / iPhone X / Samsung Galaxy S6 / S6 Edge / Note5 S7 / S7, Edge S8 / S8 Note Nokia Kumia 830 / Lumia 920 / Lumia 1020 / Lumia1520 / Lumia 930, LG G3 / G5 / G6 / G6+, Lenovo Moto / Z, Yota / Phone2 Google Nexus4 / Nexus5 / Nexus6, etc.

                      • High quality
                      • Detachable UK/EU/US/AU Plugs
                      • Certification: QI / CE / RoHS / FCC

                      Applications

                      Power Supplies, Desktop and Workstations, Energy, IoT (Internet of Things), Multimedia

                      Contents

                      x1 Power Bank and Wireless Travel Charger; x1 UK Plug; x1 EU Plug; x1 US Plug; x1 AU Plug

                      Technical Specifications

                      Battery Capacity

                      6.7Ah

                      Charging Amps

                      2.4A

                      External Height

                      29mm

                      Product Range

                      Multicomp Pro Power Banks

                      No. of Charging Ports

                      3 Ports

                      External Depth

                      80mm

                      External Width

                      80mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269097
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.24
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.