Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,881.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,881.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2249-C-12 is a 12-inch Coaxial Cable Assembly with BNC plug (male) on both end. Gold-plated center contacts assure the most noise free connection possible. The connectors and cable are impedance matched. Brass, tarnish-resistant nickel Plating. PTFE dielectric and PE insulation.
- Molded strain relief is directly bonded to cable jacket for superior strength and durability
- RG58C/U Cable type
- 50R Impedance
- 50R Impedance
- 50Ω Impedance
- 0.44dB Power loss per 100ft at 1MHz
- 19x33 Center strands x AWG
- 20AWG Wire size
- -40 to +85°C Temperature range
- -40 to +85°C Temperature range
Applications
RF Communications, Test & Measurement, Communications & Networking, Electronics Design, Electronics Service, Broadcast, Computer Hardware, Instrumentation
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
0.305m
Product Range
-
Coaxial Cable Type
RG58C
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2249-C-12
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05239