Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
21 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,660.240 |
| 5+ | Rs.4,631.780 |
| 10+ | Rs.4,603.310 |
| 25+ | Rs.4,574.840 |
| 50+ | Rs.4,170.280 |
| 100+ | Rs.4,161.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,660.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351010
Order Code1349834
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorBNC Socket to BNC Socket
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type ABNC Socket
Connector Type BBNC Socket
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351010 is a 1m RG58 RF/Coaxial Cable Assembly with crimp type BNC straight plug to BNC socket and black jacket. It features 1.01dB maximum at 1GHz and 20°C insertion loss, 15mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage rating
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
BNC Socket
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Socket to BNC Socket
Coaxial Cable Type
RG58
Connector Type B
BNC Socket
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351010
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059