Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      PP002692

                      Cable Gland, PG7, 4 mm, 7 mm, Brass, Metallic - Nickel Finish, IP68

                      PRO POWER PP002692
                      PRO POWER PP002692
                      PRO POWER PP002692
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO POWER
                      Manufacturer Part NoPP002692
                      Order Code3112053
                      Product RangeCable Gland
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      844 In Stock

                      Need more?

                      844 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.130.100
                      3+Rs.121.350
                      5+Rs.117.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.130.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO POWER
                      Manufacturer Part NoPP002692
                      Order Code3112053
                      Product RangeCable Gland
                      Technical Datasheet

                      Data Sheet

                      Thread SizePG7
                      Cable Diameter Min4mm
                      Cable Diameter Max7mm
                      Cable Gland MaterialBrass
                      Gland ColourMetallic - Nickel Finish
                      IP / NEMA RatingIP68
                      Product RangeCable Gland
                      SVHCTo Be Advised

                      Product Overview

                      A metallic PG-MA cable gland that has ultra strong stretching resistance, is waterproof and dustproof. It also has the ability to resist salt, acid, alkali, grease and general solvents. Sold individually

                      • Material: Brass
                      • Plating: Nickel
                      • Inner Claw: Nylon PA66
                      • Operating temperature: -40°C to 100°C (Static State)
                      • Operating temperature: -20°C to 80°C (Dynamic State)

                      Applications

                      Mechanical, Safety, Cable & Wire Protection, Routing, Consumer Electronics, Industrial, Harsh Environment, Electrical

                      Contents

                      x1 Lock Nut; x1 O-Ring; x1 Body; x1 Claw; x1 Seal; x1 Sealing Nut

                      Technical Specifications

                      Thread Size

                      PG7

                      Cable Diameter Max

                      7mm

                      Gland Colour

                      Metallic - Nickel Finish

                      Product Range

                      Cable Gland

                      Cable Diameter Min

                      4mm

                      Cable Gland Material

                      Brass

                      IP / NEMA Rating

                      IP68

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.03
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.