Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      PELB0264

                      Cable Gland, M16x1.5, 4 mm, 8 mm, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)

                      PRO ELEC PELB0264
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO ELEC
                      Manufacturer Part NoPELB0264
                      Order Code3295864
                      Product RangeCable Glands
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,255 In Stock

                      Need more?

                      5255 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.33.350
                      5+Rs.28.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.33.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO ELEC
                      Manufacturer Part NoPELB0264
                      Order Code3295864
                      Product RangeCable Glands
                      Technical Datasheet

                      Data Sheet

                      Thread SizeM16x1.5
                      Cable Diameter Min4mm
                      Cable Diameter Max8mm
                      Cable Gland MaterialNBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
                      Gland ColourBlack
                      IP / NEMA RatingIP68
                      Product RangeCable Glands
                      SVHCTo Be Advised

                      Product Overview

                      Cable glands that offer excellent cable retention.

                      • Fitted with locknut and washer
                      • IP68 Rated

                      Applications

                      Cable & Wire Protection, Routing, Electrical, Industrial, Installations, Safety

                      Technical Specifications

                      Thread Size

                      M16x1.5

                      Cable Diameter Max

                      8mm

                      Gland Colour

                      Black

                      Product Range

                      Cable Glands

                      Cable Diameter Min

                      4mm

                      Cable Gland Material

                      NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)

                      IP / NEMA Rating

                      IP68

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85472000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.