Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      1.609.4000.51

                      Cable Gland, Metric, IP68, IP69K, NEMA 6, M40 x 1.5, 20 mm, 26 mm, Brass, Metallic - Nickel Finish

                      HUMMEL 1.609.4000.51
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUMMEL
                      Manufacturer Part No1.609.4000.51
                      Order Code2707619
                      Product RangeHSK-M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,910.760
                      10+Rs.1,908.360
                      25+Rs.1,905.950
                      100+Rs.1,903.550
                      250+Rs.1,901.140
                      500+Rs.1,723.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,910.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUMMEL
                      Manufacturer Part No1.609.4000.51
                      Order Code2707619
                      Product RangeHSK-M
                      Technical Datasheet

                      Data Sheet

                      Thread SizeM40 x 1.5
                      Cable Diameter Min20mm
                      Cable Diameter Max26mm
                      Cable Gland MaterialBrass
                      Gland ColourMetallic - Nickel Finish
                      IP / NEMA RatingIP68, IP69K, NEMA 6
                      Product RangeHSK-M
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Nickel-plated brass cable gland.

                      Technical Specifications

                      Thread Size

                      M40 x 1.5

                      Cable Diameter Max

                      26mm

                      Gland Colour

                      Metallic - Nickel Finish

                      Product Range

                      HSK-M

                      Cable Diameter Min

                      20mm

                      Cable Gland Material

                      Brass

                      IP / NEMA Rating

                      IP68, IP69K, NEMA 6

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.17914
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.