Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      52107820

                      Cable Gland, M20 x 1.5, 4 mm, 13 mm, Zinc Alloy, Metallic - Nickel Finish, IP55

                      LAPP 52107820
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No52107820
                      Order Code1617817
                      Product RangeSKINDICHT RWV-M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      6 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.9,400.400
                      5+Rs.9,212.400
                      10+Rs.9,024.390
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      Rs.9,400.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No52107820
                      Order Code1617817
                      Product RangeSKINDICHT RWV-M Series
                      Technical Datasheet

                      Data Sheet

                      Thread SizeM20 x 1.5
                      Cable Diameter Min4mm
                      Cable Diameter Max13mm
                      Cable Gland MaterialZinc Alloy
                      Gland ColourMetallic - Nickel Finish
                      IP / NEMA RatingIP55
                      Product RangeSKINDICHT RWV-M Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 52107820 is a SKINDICHT® RWV-M Cable Gland made of die-cast zinc with 90° elbow. The locknut enables the angle gland to be installed in any position and sealed by incised sealing ring.

                      • Strain relief
                      • Corrosion-resistant
                      • Decrease in installation height
                      • Seawater-resistant
                      • -20 to 100°C Temperature range

                      Applications

                      Building Automation, Automotive, Automation & Process Control, Lighting, Audio, Industrial

                      Technical Specifications

                      Thread Size

                      M20 x 1.5

                      Cable Diameter Max

                      13mm

                      Gland Colour

                      Metallic - Nickel Finish

                      Product Range

                      SKINDICHT RWV-M Series

                      Cable Diameter Min

                      4mm

                      Cable Gland Material

                      Zinc Alloy

                      IP / NEMA Rating

                      IP55

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.