Find a huge range of 7.5mm Cable Glands at element14 India. We stock a wide range of Cable Glands, such as 5mm, 6mm, 3mm & 4mm Cable Glands from the worlds top manufacturers including: Hummel & Wiska
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3458855

RoHS

Each
1+
Rs.61.260
3+
Rs.59.920
M20 x 1.5
7.5mm
14mm
Nylon (Polyamide)
Black
IP68
ESKV Cable Glands
2707639

RoHS

Each
1+
Rs.3,563.540
5+
Rs.3,437.100
10+
Rs.3,239.230
25+
Rs.3,105.080
50+
Rs.2,960.470
More Pricing...
M16 x 1.5
7.5mm
10mm
Stainless Steel
-
IP66, IP68, IP69K
HSK-INOX-HD Pro Series
2887557

RoHS

Pack of 50
1+
Rs.17,038.700
5+
Rs.16,468.520
10+
Rs.15,576.220
25+
Rs.14,971.310
50+
Rs.14,319.170
More Pricing...
M20 x 1.5
7.5mm
14mm
Brass
Metallic - Nickel Finish
IP68
EcoTec-MS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY