Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cable, Wire & Cable Assemblies
                                                                                                      3. Cable Management
                                                                                                      4. Cable Glands, Locknuts & Fixing Tools
                                                                                                      5. Cable Glands
                                                                                                      Print Page

                                                                                                      MLCM20

                                                                                                      Cable Gland, M20 x 1.5, 7.5 mm, 14 mm, Brass, Metallic - Nickel Finish, IP68

                                                                                                      HUMMEL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      HUMMEL MLCM20
                                                                                                      ManufacturerHUMMEL
                                                                                                      Manufacturer Part NoMLCM20
                                                                                                      Order Code2887557
                                                                                                      Product RangeEcoTec-MS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      HUMMEL
                                                                                                      ManufacturerHUMMEL
                                                                                                      Manufacturer Part NoMLCM20
                                                                                                      Order Code2887557
                                                                                                      Product RangeEcoTec-MS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thread SizeM20 x 1.5
                                                                                                      Cable Diameter Min7.5mm
                                                                                                      Cable Diameter Max14mm
                                                                                                      Cable Gland MaterialBrass
                                                                                                      Gland ColourMetallic - Nickel Finish
                                                                                                      IP / NEMA RatingIP68
                                                                                                      Product RangeEcoTec-MS Series
                                                                                                      SVHCNo SVHC (17-Dec-2015)

                                                                                                      Technical Specifications

                                                                                                      Thread Size

                                                                                                      M20 x 1.5

                                                                                                      Cable Diameter Max

                                                                                                      14mm

                                                                                                      Gland Colour

                                                                                                      Metallic - Nickel Finish

                                                                                                      Product Range

                                                                                                      EcoTec-MS Series

                                                                                                      Cable Diameter Min

                                                                                                      7.5mm

                                                                                                      Cable Gland Material

                                                                                                      Brass

                                                                                                      IP / NEMA Rating

                                                                                                      IP68

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85441990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.03052
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.