Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Harness Components
                      5. Grid Tiles
                      Print Page

                      QB-TILE

                      Grid Tile, Quick Build™, Modular Harness Board Square Base, 305 mm x 305 mm (1' x 1'), ABS, Black

                      PANDUIT QB-TILE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoQB-TILE
                      Order Code2687312
                      Product RangeQuick-Build Series
                      Also Known AsGTIN UPC EAN: 07498308053
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.28,728.330
                      10+Rs.27,789.600
                      Price for:Pack of 8
                      Minimum: 1
                      Multiple: 1
                      Rs.28,728.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoQB-TILE
                      Order Code2687312
                      Product RangeQuick-Build Series
                      Also Known AsGTIN UPC EAN: 07498308053
                      Technical Datasheet

                      Data Sheet

                      ColourBlack
                      External Length305mm
                      External Width305mm
                      External Height35.03mm
                      Product RangeQuick-Build Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Quick-Build™ harness board tiles
                      • Square base component, allows Quick-Build™ mounting pegs, platforms to create modular harness system
                      • For use with Quick-Build™ mounting and QB-CONN
                      • Install on top of plywood backing to provide mounting surface, secure to plywood w/ supplied screws

                      Technical Specifications

                      Colour

                      Black

                      External Width

                      305mm

                      Product Range

                      Quick-Build Series

                      External Length

                      305mm

                      External Height

                      35.03mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5.155
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.