Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054830R0020
Order Code1212480
Product RangeTy-Fast
Also Known AsJTN500
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,990.480 |
5+ | Rs.3,954.600 |
10+ | Rs.3,825.050 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Rs.3,990.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054830R0020
Order Code1212480
Product RangeTy-Fast
Also Known AsJTN500
Technical Datasheet
Kit Contents500 Natural Colour Nylon 6.6 (Polyamide 6.6) Ty-Fast® Cable Ties; 3 Sizes and Tensile Strengths; Packed in Storage Jar
Product RangeTy-Fast
Product Overview
The JTN-500 from Thomas & Betts is the Multi-Ties 500 a natural colour nylon 6.6 (polyamide 6.6) Ty-Fast® Cable Ties Assortment. Includes 500 Standard cable ties in three different sizes and tensile strengths all packaged in a durable plastic storage jar. Ideal for fastening cables and wires with a bundle diameter up to 40mm.
- Plastic storage jar containing 500 natural colour nylon 6.6 (polyamide 6.6) Ty-Fast® cable ties
- 200 Ties 112mm (4.4") long x 2.34mm (0.092") wide x 1.1mm (0.042") thick; tensile strength 80N (18 lbs)
- 100 Ties 142.2mm (5.6") long x 6.1mm (0.24") wide x 1.1mm (0.04") thick; tensile strength 180N (40 lbs)
- 200 Ties 186mm (7.32") long, 4.6mm (0.18") wide; tensile strength 220N (50 lbs)
- UL94 V-2 flammability rating
- Temperature range -40ºC up to 85ºC
Contents
500 Natural colour Nylon 6.6 (Polyamide 6.6) Ty-Fast® Cable Ties in 3 sizes: 200 112mm (4.4") long x 2.34mm (0.092") wide, 100 142.2mm (5.6") long x 6.1mm (0.24") wide, and 200 186mm (7.32") long x 4.6mm (0.18") wide packed in a plastic storage jar.
Technical Specifications
Kit Contents
500 Natural Colour Nylon 6.6 (Polyamide 6.6) Ty-Fast® Cable Ties; 3 Sizes and Tensile Strengths; Packed in Storage Jar
Product Range
Ty-Fast
Technical Docs (2)
Alternatives for 7TCG054830R0020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283495