Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRSA-1019/C/1/4
Order Code3236434
Product RangeTRSA Series
Technical Datasheet
4,180 In Stock
Need more?
4180 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.9.780 |
1500+ | Rs.8.560 |
5000+ | Rs.7.090 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.978.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRSA-1019/C/1/4
Order Code3236434
Product RangeTRSA Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend4
I.D. Supplied - Imperial0.12"
Marker MaterialPO (Polyolefin)
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourWhite
Marker ColourWhite
Marker Dimensions-
Length - Imperial0.2"
I.D. Max1mm
Length - Metric5mm
I.D. Min4mm
I.D. Recovered Max - Imperial0.04"
I.D. Recovered Max - Metric1mm
Shrink Ratio3:1
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTRSA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TRSA-1019/C/1/4 is a heat shrinkable sleeve.
- 3:1 shrink ratio, white shrink tubing / boot colour
- 5mm length, PO (Polyolefin) shrink tubing / boot material
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
I.D. Supplied - Imperial
0.12"
I.D. Supplied - Metric
3mm
Marker Colour
White
Length - Imperial
0.2"
Length - Metric
5mm
I.D. Recovered Max - Imperial
0.04"
Shrink Ratio
3:1
Product Range
TRSA Series
Legend
4
Marker Material
PO (Polyolefin)
Shrink Tubing / Boot Colour
White
Marker Dimensions
-
I.D. Max
1mm
I.D. Min
4mm
I.D. Recovered Max - Metric
1mm
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001