Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Adhesive Lined Heat Shrink Tubing
                      Print Page

                      DWTC-16/4-X-STK

                      Adhesive Lined Heat Shrink Tubing, Flexible Dual Wall, 4:1, 0.63 ", 16 mm, Transparent, 3.9 ft

                      RAYCHEM - TE CONNECTIVITY DWTC-16/4-X-STK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoDWTC-16/4-X-STK
                      Order Code2798034
                      Product RangeDWTC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,895 In Stock

                      Need more?

                      1895 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,749.510
                      10+Rs.1,570.940
                      100+Rs.1,508.200
                      250+Rs.1,445.460
                      500+Rs.1,416.500
                      1000+Rs.1,387.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,749.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoDWTC-16/4-X-STK
                      Order Code2798034
                      Product RangeDWTC
                      Technical Datasheet

                      Data Sheet

                      Shrink Ratio4:1
                      I.D. Supplied - Imperial0.63"
                      I.D. Supplied - Metric16mm
                      Shrink Tubing / Boot ColourTransparent
                      Length - Imperial3.9ft
                      Length - Metric1.2m
                      I.D. Recovered Max - Imperial0.158"
                      I.D. Recovered Max - Metric4mm
                      Shrink Tubing / Boot MaterialPO (Polyolefin)
                      Product RangeDWTC
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Flexible dual wall, 4:1, adhesive-lined heat shrink tubing
                      • Product length is 1220mm [ 48.031in ]
                      • Expanded inside diameter (Min) is 16mm [ .63in ]
                      • Recovered inside diameter (max) is 4mm [ .157in ]
                      • Tubing size range from 4 to 16mm
                      • Immersion protection fluid resistance

                      Technical Specifications

                      Shrink Ratio

                      4:1

                      I.D. Supplied - Metric

                      16mm

                      Length - Imperial

                      3.9ft

                      I.D. Recovered Max - Imperial

                      0.158"

                      Shrink Tubing / Boot Material

                      PO (Polyolefin)

                      SVHC

                      No SVHC (21-Jan-2025)

                      I.D. Supplied - Imperial

                      0.63"

                      Shrink Tubing / Boot Colour

                      Transparent

                      Length - Metric

                      1.2m

                      I.D. Recovered Max - Metric

                      4mm

                      Product Range

                      DWTC

                      Technical Docs (3)

                      Product Change Notice EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39172190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.030844
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.