Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Adhesive Lined Heat Shrink Tubing
                      Print Page

                      RMW-35/12-1200/ADH-0

                      Adhesive Lined Heat Shrink Tubing, Medium Wall, 3:1, 1.378 ", 35 mm, Black, 4 ft, 1.22 m

                      RAYCHEM - TE CONNECTIVITY RMW-35/12-1200/ADH-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoRMW-35/12-1200/ADH-0
                      Order Code2360321
                      Product RangeRMW
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      251 In Stock

                      Need more?

                      251 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,447.860
                      5+Rs.1,202.570
                      10+Rs.1,108.900
                      20+Rs.1,023.920
                      50+Rs.957.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,447.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoRMW-35/12-1200/ADH-0
                      Order Code2360321
                      Product RangeRMW
                      Technical Datasheet

                      Data Sheet

                      Shrink Ratio3:1
                      I.D. Supplied - Imperial1.378"
                      I.D. Supplied - Metric35mm
                      Shrink Tubing / Boot ColourBlack
                      Length - Imperial4ft
                      Length - Metric1.22m
                      I.D. Recovered Max - Imperial0.472"
                      I.D. Recovered Max - Metric12mm
                      Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
                      Product RangeRMW
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The RMW-35/12-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is specifically designed for use in a broad range of low-voltage applications. RMW is tough and flexible, making it particularly suited for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair. Uncoated RMW provides insulation and strain relief. Adhesive-lined RMW also provides an environmental seal. RMW is a good choice for applications where maximum reliability and product performance and simplified installation are required. Adhesive-lined version provides a complete moisture-proof seal preventing corrosion of underlying components and specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.

                      • Resistant to impact and abrasion
                      • Resistant to chemicals and moisture
                      • High shrink ratio to cover uneven substrate
                      • Fast easy installation with a torch or heat gun
                      • 125°C Full recovery temperature
                      • -40 to 110°C Operating temperature range

                      Applications

                      Power Management, Automotive, Safety, Industrial

                      Technical Specifications

                      Shrink Ratio

                      3:1

                      I.D. Supplied - Metric

                      35mm

                      Length - Imperial

                      4ft

                      I.D. Recovered Max - Imperial

                      0.472"

                      Shrink Tubing / Boot Material

                      Crosslinked PO (Polyolefin)

                      SVHC

                      No SVHC (17-Jan-2023)

                      I.D. Supplied - Imperial

                      1.378"

                      Shrink Tubing / Boot Colour

                      Black

                      Length - Metric

                      1.22m

                      I.D. Recovered Max - Metric

                      12mm

                      Product Range

                      RMW

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.154675
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.