Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cable, Wire & Cable Assemblies
                                                                                                      3. Cable Management
                                                                                                      4. Heat Shrink
                                                                                                      5. Adhesive Lined Heat Shrink Tubing
                                                                                                      Print Page

                                                                                                      HS115-100

                                                                                                      Adhesive Lined Heat Shrink Tubing, 3:1, 0.204 ", 5.2 mm, Black, 328 ft, 100 m

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO HS115-100
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoHS115-100
                                                                                                      Order Code3595585
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 19 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.12,750.340
                                                                                                      5+Rs.12,099.870
                                                                                                      Price for:Reel of 100
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.12,750.34
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoHS115-100
                                                                                                      Order Code3595585
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      I.D. Supplied - Imperial0.204"
                                                                                                      I.D. Supplied - Metric5.2mm
                                                                                                      Length - Imperial328ft
                                                                                                      Length - Metric100m
                                                                                                      I.D. Recovered Max - Imperial0.062"
                                                                                                      I.D. Recovered Max - Metric1.6mm
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Technical Specifications

                                                                                                      I.D. Supplied - Imperial

                                                                                                      0.204"

                                                                                                      Length - Imperial

                                                                                                      328ft

                                                                                                      I.D. Recovered Max - Imperial

                                                                                                      0.062"

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      I.D. Supplied - Metric

                                                                                                      5.2mm

                                                                                                      Length - Metric

                                                                                                      100m

                                                                                                      I.D. Recovered Max - Metric

                                                                                                      1.6mm

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85366990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.325
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.