Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Heat Shrink Boots
                      Print Page

                      202K163-25/86-0

                      Heat Shrink Boot, Straight Lipped, 1.69 ", 43 mm, Black, 3.9 ", 99 mm

                      RAYCHEM - TE CONNECTIVITY 202K163-25/86-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No202K163-25/86-0
                      Order Code3236487
                      Product Range202K163 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No202K163-25/86-0
                      Order Code3236487
                      Product Range202K163 Series
                      Technical Datasheet

                      Data Sheet

                      Boot ConfigurationStraight Lipped
                      I.D. Supplied - Imperial1.69"
                      I.D. Supplied - Metric43mm
                      Shrink Tubing / Boot ColourBlack
                      Total Length - Imperial3.9"
                      Total Length - Metric99mm
                      I.D. Recovered Max - Imperial1.11"
                      I.D. Recovered Max - Metric28.2mm
                      Shrink Tubing / Boot MaterialElastomer
                      Shrink Ratio-
                      Product Range202K163 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Boot Configuration

                      Straight Lipped

                      I.D. Supplied - Metric

                      43mm

                      Total Length - Imperial

                      3.9"

                      I.D. Recovered Max - Imperial

                      1.11"

                      Shrink Tubing / Boot Material

                      Elastomer

                      Product Range

                      202K163 Series

                      I.D. Supplied - Imperial

                      1.69"

                      Shrink Tubing / Boot Colour

                      Black

                      Total Length - Metric

                      99mm

                      I.D. Recovered Max - Metric

                      28.2mm

                      Shrink Ratio

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269097
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.