Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Heat Shrink Boots
                      Print Page

                      301A022-25/225-0

                      Heat Shrink Boot, T Transition, 0.52 ", 13.2 mm, Black, 2.31 ", 58.7 mm

                      RAYCHEM - TE CONNECTIVITY 301A022-25/225-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No301A022-25/225-0
                      Order Code3236510
                      Product Range301A022 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.3,242.160
                      10+Rs.2,891.550
                      25+Rs.2,726.250
                      50+Rs.2,593.140
                      100+Rs.2,522.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.3,242.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No301A022-25/225-0
                      Order Code3236510
                      Product Range301A022 Series
                      Technical Datasheet

                      Data Sheet

                      Boot ConfigurationT Transition
                      I.D. Supplied - Imperial0.52"
                      I.D. Supplied - Metric13.2mm
                      Shrink Tubing / Boot ColourBlack
                      Total Length - Imperial2.31"
                      Total Length - Metric58.7mm
                      I.D. Recovered Max - Imperial0.27"
                      I.D. Recovered Max - Metric6.9mm
                      Shrink Tubing / Boot MaterialElastomer
                      Shrink Ratio-
                      Product Range301A022 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Boot Configuration

                      T Transition

                      I.D. Supplied - Metric

                      13.2mm

                      Total Length - Imperial

                      2.31"

                      I.D. Recovered Max - Imperial

                      0.27"

                      Shrink Tubing / Boot Material

                      Elastomer

                      Product Range

                      301A022 Series

                      I.D. Supplied - Imperial

                      0.52"

                      Shrink Tubing / Boot Colour

                      Black

                      Total Length - Metric

                      58.7mm

                      I.D. Recovered Max - Metric

                      6.9mm

                      Shrink Ratio

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269097
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.054431
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.