Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCSH-B-CR
Order Code2840380
Product RangePCS Series
Also Known AsGTIN UPC EAN: 07498354431
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSH-B-CR
Order Code2840380
Product RangePCS Series
Also Known AsGTIN UPC EAN: 07498354431
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPolychloroprene
Sleeving ColourBlack
Internal Diameter-
Length - Metric30.5m
Length - Imperial100ft
Product RangePCS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Pan-Steel® custom length cushion sleeving is designed for use with metal locking strap and buckle strap cable cleats to help protect in the event of a short circuit fault, minimizing disruption and damage to personnel and property.
- Cushion sleeving is compatible with light and heavy cross section ties
- Custom length banding systems for use in harsh environments and applications
- Features include C-shaped channel
- Suitable for indoor/outdoor environment
- For use with MLTLH, MLTH
- Flammability rating UL94 V-0
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PCS Series
Sleeving Material
Polychloroprene
Internal Diameter
-
Length - Imperial
100ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15666